- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LD1-4R7-R
Inductor Power Drum Core 4.7uH 20% 100KHz Ferrite 1.57A 0.094Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Drum Core 4.7uH 20% 100KHz Ferrite 1.57A 0.094Ohm DCR T/R
Search Keywords: LD14R7R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:LD1-4R7-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
2000 -
Inductance:4.7 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Drum Core7103
-
Maximum DC Current:1.57 A
-
Maximum DC Resistance:0.094 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
2,000
$0.650
4,000
$0.620
8,000
$0.580
16,000 +
$0.351
Click for Quote
Log in
to unlock special pricing