- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- KUX8-BP
Conn Terminal Block F 8 POS 15.9mm Screw ST Panel Mount 60A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 8 POS 15.9mm Screw ST Panel Mount 60A
Search Keywords: KUX8BP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:KUX8-BP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
MOQ for out of Stock Qty:
13
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$56.77
5
$39.90
10
$33.17
13
$33.01
25
$31.55
38
$30.40
50 +
$30.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT