- Home ›
- All Products›
- KTN-R-2
Industrial&Electrical Fuses 250V 2A Fast Acting
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Industrial&Electrical Fuses 250V 2A Fast Acting
Search Keywords: KTNR2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:KTN-R-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$67.46
5
$64.85
10
$63.92
20
$62.20
50
$61.40
100 +
$61.02
Click for Quote
Log in
to unlock special pricing