- Home ›
- All Products›
- KTK-R-30
Industrial&Electrical Fuses 600VAC 30A Fast
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Industrial&Electrical Fuses 600VAC 30A Fast
Search Keywords: KTKR30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:KTK-R-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$44.43
5
$41.87
10
$41.24
30
$39.55
50
$39.45
100
$39.04
250 +
$38.80
Click for Quote
Log in
to unlock special pricing