- Home ›
- All Products›
- KTK-R-2-1/2
KTK-R-2-1/2
Eaton Electrical / Coiltronics / Bussmann
FUSE CARTRIDGE 2.5A 600VAC 5AG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CARTRIDGE 2.5A 600VAC 5AG
Search Keywords: KTKR212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:KTK-R-2-1/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$59.50
5
$56.08
10
$55.23
30
$52.97
50
$52.83
100
$52.29
250 +
$51.35
Click for Quote
Log in
to unlock special pricing