- Home ›
- All Products›
- KTK-6
FUSE CARTRIDGE 6A 600VAC 5AG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CARTRIDGE 6A 600VAC 5AG
Search Keywords: KTK6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:KTK-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$78.51
5
$64.73
10
$59.35
30
$59.06
50
$49.04
100
$45.24
250 +
$45.13
Click for Quote
Log in
to unlock special pricing