- Home ›
- All Products›
- KTK-50
Industrial&Electrical Fuses 600VAC 50A Fast
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Industrial&Electrical Fuses 600VAC 50A Fast
Search Keywords: KTK50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:KTK-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
9
can ship 7/16/26
109 Weeks
can ship
7/3/28
Price (USD)
Qty
Unit Price
1
$83.10
5
$74.15
10
$71.94
30
$66.03
50
$65.86
100
$64.27
250 +
$61.79
Click for Quote
Log in
to unlock special pricing