- Home ›
- All Products›
- KTK-5
Industrial&Electrical Fuses 600VAC 5A Fast Acting
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Industrial&Electrical Fuses 600VAC 5A Fast Acting
Search Keywords: KTK5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:KTK-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$74.72
5
$61.27
10
$55.95
30
$55.81
50
$52.87
100
$49.14
250 +
$49.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT