- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- KTK-30
Electric Fuse Fast Blow 30A 100000A (IR)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electric Fuse Fast Blow 30A 100000A (IR)
Search Keywords: KTK30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:KTK-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is KTK-30 RoHS compliant?
Yes, KTK-30 is RoHS compliant.
What is the lead time for KTK-30?
The standard lead time for KTK-30 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$52.07
5
$50.96
10
$49.96
30
$47.49
50
$46.34
100
$44.79
250 +
$42.62
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT