- Home ›
- All Products›
- KTK-3
FUSE CARTRIDGE 3A 600VAC 5AG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CARTRIDGE 3A 600VAC 5AG
Search Keywords: KTK3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:KTK-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$63.59
5
$52.83
10
$45.67
30
$45.23
50
$42.62
100
$41.39
250 +
$41.28
Click for Quote
Log in
to unlock special pricing