- Home ›
- All Products›
- KTK-12
FUSE CARTRIDGE 12A 600VAC 5AG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CARTRIDGE 12A 600VAC 5AG
Search Keywords: KTK12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:KTK-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$54.57
5
$51.42
10
$50.65
30
$48.57
50
$48.45
100
$47.95
250 +
$47.08
Click for Quote
Log in
to unlock special pricing