- Home ›
- All Products›
- KLM-7
Fuse Cartridge Fast Acting 7A 600V Holder Cartridge 10.3 X 38.1mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Cartridge Fast Acting 7A 600V Holder Cartridge 10.3 X 38.1mm
Search Keywords: KLM7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:KLM-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$72.71
5
$65.35
10
$63.53
30
$58.67
50
$58.53
100
$57.23
250 +
$55.19
Click for Quote
Log in
to unlock special pricing