- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- KLM-5
The KLM-5 is a 5A, 600Vac/dc fast-acting supplemental fuse designed for overcurrent protection.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The KLM-5 is a 5A, 600Vac/dc fast-acting supplemental fuse designed for overcurrent protection.
Search Keywords: KLM5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:KLM-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
On Order:
20
can ship 5/18/26
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$75.90
5
$67.72
10
$65.70
30
$60.30
50
$60.15
100
$58.69
250 +
$56.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT