- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- KLM-20
Fuse Cartridge - 20A, 600VAC/DC - Fast Blow - Electrical, Industrial - 100kA AC / 50kA DC - 5AG, 10mm x 38mm (Midget) - Requir ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Cartridge - 20A, 600VAC/DC - Fast Blow - Electrical, Industrial - 100kA AC / 50kA DC - 5AG, 10mm x 38mm (Midget) - Requires Holder.
Search Keywords: KLM20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:KLM-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
111
Ships today, if you order in
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$58.76
5
$57.51
10
$56.38
30
$55.84
50
$55.22
100
$55.08
250 +
$54.94
Click for Quote
Log in
to unlock special pricing