- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- KLM-15
The KLM-15 is a 15A, 600Vac/dc fast-acting supplemental fuse designed for overcurrent protection.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The KLM-15 is a 15A, 600Vac/dc fast-acting supplemental fuse designed for overcurrent protection.
Search Keywords: KLM15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:KLM-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is KLM-15 RoHS compliant?
Yes, KLM-15 is RoHS compliant.
What is the lead time for KLM-15?
The standard lead time for KLM-15 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
40
can ship 9/30/26
5 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$80.50
5
$65.27
10
$63.68
30
$62.74
50
$62.58
100
$61.81
250 +
$61.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT