- Home ›
- All Products›
- KLM-1
FUSE MIDGET 600VAC 1A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE MIDGET 600VAC 1A
Search Keywords: KLM1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:KLM-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$75.90
5
$67.72
10
$65.70
30
$60.30
50
$60.15
100
$58.69
250 +
$56.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT