- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- KAW-20
Fuse Cartridge - Fast Blow - 20 A, 130 VAC - For Semiconductors - Requires Holder.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Cartridge - Fast Blow - 20 A, 130 VAC - For Semiconductors - Requires Holder.
Search Keywords: KAW20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:KAW-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,059
Can Ship immediately
MOQ for out of Stock Qty:
3
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$336.18
3
$335.33
5
$247.63
8
$183.79
10 +
$180.11
Click for Quote
Log in
to unlock special pricing