- Home ›
- All Products›
- KAJ-50
Fuse Cartridge Holder Mount Clip Termination 600VAC 50A | Bussmann by Eaton KAJ-50
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Cartridge Holder Mount Clip Termination 600VAC 50A | Bussmann by Eaton KAJ-50
Search Keywords: KAJ50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:KAJ-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$147.33
5
$144.73
10
$143.61
20
$142.49
50
$141.01
100 +
$140.27
Click for Quote
Log in
to unlock special pricing