- Home ›
- All Products›
- KAC-250
Specialty Fuses 600V 250A Semiconductor
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Specialty Fuses 600V 250A Semiconductor
Search Keywords: KAC250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:KAC-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$505.94
3
$492.08
5 +
$490.85
Click for Quote
Log in
to unlock special pricing