- Home ›
- All Products›
- KAC-1
Specialty Fuses 600V 1A Semiconductor
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Specialty Fuses 600V 1A Semiconductor
Search Keywords: KAC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:KAC-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$114.45
3
$114.17
5
$102.75
8
$89.91
10 +
$88.11
Click for Quote
Log in
to unlock special pricing