- Home ›
- All Products›
- KAB-25
FUSE CARTRIDGE 25A 250VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE CARTRIDGE 25A 250VAC
Search Keywords: KAB25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:KAB-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is KAB-25 RoHS compliant?
Yes, KAB-25 is RoHS compliant.
What is the lead time for KAB-25?
The standard lead time for KAB-25 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
3
$89.12
5
$80.20
8
$70.18
10 +
$68.78
Click for Quote
Log in
to unlock special pricing