- Home ›
- All Products›
- JM70100-1CR
JM70100-1CR
Eaton Electrical / Coiltronics / Bussmann
Fuse block 700V 100A - 1 pole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse block 700V 100A - 1 pole
Search Keywords: JM701001CR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:JM70100-1CR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3
$239.10
6
$147.14
9
$116.48
12 +
$114.15
Click for Quote
Log in
to unlock special pricing