- Home ›
- All Products›
- JM60600-1CR
JM60600-1CR
Eaton Electrical / Coiltronics / Bussmann
600 amp class J fuse holder 600V -1 pole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
600 amp class J fuse holder 600V -1 pole
Search Keywords: JM606001CR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:JM60600-1CR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$1,128.15
3
$1,112.70
6 +
$1,083.02
Click for Quote
Log in
to unlock special pricing