- Home ›
- All Products›
- JM60100-2CR
JM60100-2CR
Eaton Electrical / Coiltronics / Bussmann
100 amp class J fuse holder 600V -2 pole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
100 amp class J fuse holder 600V -2 pole
Search Keywords: JM601002CR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:JM60100-2CR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
3
$175.37
6
$172.93
12
$170.56
21
$166.01
51
$163.83
102 +
$159.63
Click for Quote
Log in
to unlock special pricing