- Home ›
- All Products›
- JM60060-2CR
Eaton Electrical / Coiltronics / Bussmann
JM60060-2CR
FUSE BLK CLASS J 600V 60A 2POLE
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE BLK CLASS J 600V 60A 2POLE
Search Keywords: JM600602CR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:JM60060-2CR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Frequently Asked Questions
Is JM60060-2CR RoHS compliant?
Yes, JM60060-2CR is RoHS compliant.
What is the lead time for JM60060-2CR?
The standard lead time for JM60060-2CR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$161.40
6
$156.92
12
$154.77
24
$150.64
54
$148.66
102 +
$144.85
Click for Quote
Log in
to unlock special pricing