- Home ›
- All Products›
- JM60060-2CHR
JM60060-2CHR
Eaton Electrical / Coiltronics / Bussmann
FUSE BLK J 600V 60A 2P
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE BLK J 600V 60A 2P
Search Keywords: JM600602CHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:JM60060-2CHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2
$159.72
3
$159.32
5
$134.16
6 +
$131.48
Click for Quote
Log in
to unlock special pricing