- Home ›
- All Products›
- JM60030-3CHR
JM60030-3CHR
Eaton Electrical / Coiltronics / Bussmann
FUSE BLK J 600V 30A 3P
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE BLK J 600V 30A 3P
Search Keywords: JM600303CHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:JM60030-3CHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4
$170.92
8
$168.54
12
$166.23
20
$165.82
52
$159.67
100 +
$155.58
Click for Quote
Log in
to unlock special pricing