- Home ›
- All Products›
- JM60030-2CHR
JM60030-2CHR
Eaton Electrical / Coiltronics / Bussmann
FUSE BLK J 600V 30A 2P
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE BLK J 600V 30A 2P
Search Keywords: JM600302CHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:JM60030-2CHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
2
$128.43
3
$128.11
5
$107.88
6 +
$105.72
Click for Quote
Log in
to unlock special pricing