- Home ›
- All Products›
- JKS-6
FUSE CERAMIC 6A 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CERAMIC 6A 600VAC
Search Keywords: JKS6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:JKS-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$184.01
5
$161.83
8
$156.72
10 +
$137.26
Click for Quote
Log in
to unlock special pricing