- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- JKS-40
Fuse Cartridge - 40A, 600VAC - Fast Blow - Electrical, Industrial - 200kA - Class J - 1.060" Dia x 2.380" L (26.92mm x 60.45mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Cartridge - 40A, 600VAC - Fast Blow - Electrical, Industrial - 200kA - Class J - 1.060" Dia x 2.380" L (26.92mm x 60.45mm) - Requires Holder.
Search Keywords: JKS40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:JKS-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$193.03
5
$178.86
10
$178.41
20
$177.97
50
$177.52
100 +
$177.08
Click for Quote
Log in
to unlock special pricing