- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- JKS-10
Fuse Class J Fast Acting 100A 600V Bolt Tap 28.7 X 117.6mm Carton CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class J Fast Acting 100A 600V Bolt Tap 28.7 X 117.6mm Carton CSA/UL
Search Keywords: JKS10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:JKS-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$92.55
5
$88.97
10
$87.69
20
$85.33
50
$84.24
100 +
$83.72
Click for Quote
Log in
to unlock special pricing