- Home ›
- All Products›
- JKS-1
FUSE CERAMIC 1A 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CERAMIC 1A 600VAC
Search Keywords: JKS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:JKS-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$141.88
5
$127.69
8
$111.73
10 +
$109.50
Click for Quote
Log in
to unlock special pricing