- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- JJS-6
Fuse Cartridge - Limitron JJS Series - 6 A - 600 VAC - Fast Blow - Class T - 200kA Breaking - Cartridge, Non-Standard Package ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Cartridge - Limitron JJS Series - 6 A - 600 VAC - Fast Blow - Class T - 200kA Breaking - Cartridge, Non-Standard Package - Requires Holder.
Search Keywords: JJS6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:JJS-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5
can ship 7/10/26
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$70.40
5
$62.82
10
$60.94
30
$55.93
50
$55.79
100
$54.44
250 +
$52.35
Click for Quote
Log in
to unlock special pricing