- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- JJS-25
Fuse Cartridge - 25A, 600VAC - Fast Blow - Electrical, Industrial - 200kA - Class T - 0.500" Dia x 1.885" L (12.70mm x 47.88mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Cartridge - 25A, 600VAC - Fast Blow - Electrical, Industrial - 200kA - Class T - 0.500" Dia x 1.885" L (12.70mm x 47.88mm) - Requires Holder.
Search Keywords: JJS25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:JJS-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Ships today, if you order in
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$92.49
5
$74.68
10
$69.52
30
$69.18
50
$69.01
100
$68.84
250 +
$68.66
Click for Quote
Log in
to unlock special pricing