- Home ›
- All Products›
- JJN-30
FUSE CARTRIDGE 30A 300VAC/160VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CARTRIDGE 30A 300VAC/160VDC
Search Keywords: JJN30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:JJN-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$69.65
5
$62.15
10
$60.30
30
$55.34
50
$55.20
100
$53.87
250 +
$51.79
Click for Quote
Log in
to unlock special pricing