- Home ›
- All Products›
- JJN-175
FUSE CRTRDGE 175A 300VAC/160VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CRTRDGE 175A 300VAC/160VDC
Search Keywords: JJN175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:JJN-175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$118.76
5
$114.17
10
$111.73
20
$109.49
50
$108.10
100 +
$107.43
Click for Quote
Log in
to unlock special pricing