- Home ›
- All Products›
- JJN-10
FUSE CARTRIDGE 10A 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CARTRIDGE 10A 300VAC
Search Keywords: JJN10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:JJN-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$136.27
5
$93.79
10
$83.70
30
$81.06
50
$80.85
100
$80.65
250 +
$80.45
Click for Quote
Log in
to unlock special pricing