- Home ›
- All Products›
- J60060-3CR
J60060-3CR
Eaton Electrical / Coiltronics / Bussmann
Fuse Holder 3P 600V 60A Class J
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Fuse Holder 3P 600V 60A Class J
Search Keywords: J600603CR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:J60060-3CR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.