- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- HVA-1
Fuse Midget Non-Time Delay Acting 1A 1000V Holder Cartridge 10.41 X 76.1mm Carton CE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Midget Non-Time Delay Acting 1A 1000V Holder Cartridge 10.41 X 76.1mm Carton CE
Search Keywords: HVA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:HVA-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$117.15
5
$115.57
10
$114.81
40
$113.34
80
$112.64
120 +
$111.29
Click for Quote
Log in
to unlock special pricing