- Home ›
- All Products›
- HPL-B
The HPL-B is a panel-mounted fuse holder with solder terminals, designed for 13/32" x 1 1/2" fuses up to 30A and 600V.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The HPL-B is a panel-mounted fuse holder with solder terminals, designed for 13/32" x 1 1/2" fuses up to 30A and 600V.
Search Keywords: HPLB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:HPL-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Ships today, if you order in
MOQ for out of Stock Qty:
3
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$114.15
3
$113.87
5
$102.48
8
$89.67
10 +
$87.88
Click for Quote
Log in
to unlock special pricing