- Home ›
- All Products›
- HM25600-3CR
HM25600-3CR
Eaton Electrical / Coiltronics / Bussmann
600 amp class H fuse holder 250V - 3pole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
600 amp class H fuse holder 250V - 3pole
Search Keywords: HM256003CR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:HM25600-3CR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$3,367.11
3
$3,279.66
5 +
$3,237.61
Click for Quote
Log in
to unlock special pricing