- Home ›
- All Products›
- HM25600-1CR
HM25600-1CR
Eaton Electrical / Coiltronics / Bussmann
600 amp class H fuse holder 250V- 1 pole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
600 amp class H fuse holder 250V- 1 pole
Search Keywords: HM256001CR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:HM25600-1CR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$1,175.37
3
$1,128.36
6 +
$1,113.51
Click for Quote
Log in
to unlock special pricing