- Home ›
- All Products›
- HM25030-2CR
HM25030-2CR
Eaton Electrical / Coiltronics / Bussmann
Fuse Block Class H 250V 30A 2 Pole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Block Class H 250V 30A 2 Pole
Search Keywords: HM250302CR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:HM25030-2CR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$85.16
6
$78.81
12
$76.52
24
$72.33
54
$70.40
102 +
$69.47
Click for Quote
Log in
to unlock special pricing