- Home ›
- All Products›
- HM25030-1SR
HM25030-1SR
Eaton Electrical / Coiltronics / Bussmann
Fuse Block Class H 250V 30A 1 Pole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Block Class H 250V 30A 1 Pole
Search Keywords: HM250301SR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:HM25030-1SR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$32.21
5
$30.26
12
$28.95
36
$27.38
60
$25.99
108
$25.93
252 +
$25.35
Click for Quote
Log in
to unlock special pricing