- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- HLS-10
FUSE BLOCK BLADE 125V 15A PCB
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE BLOCK BLADE 125V 15A PCB
Search Keywords: HLS10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:HLS-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
MOQ for out of Stock Qty:
30
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$165.48
5
$151.38
10
$145.15
30
$143.71
60
$142.29
90
$140.88
120 +
$139.48
Click for Quote
Log in
to unlock special pricing