- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- HLQ-5
Fuse Holder - 1 Circuit - 5 A - 300 V - For GMQ Fuses - Wire Leads - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder - 1 Circuit - 5 A - 300 V - For GMQ Fuses - Wire Leads - Panel Mount.
Search Keywords: HLQ5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:HLQ-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$16.94
10
$15.40
30
$15.17
50
$14.95
100
$14.54
250
$14.36
500
$14.27
1,000 +
$14.10
Click for Quote
Log in
to unlock special pricing