- Home ›
- All Products›
- HHG-1K0190
HHG-1K0190
Eaton Electrical / Coiltronics / Bussmann
FUSE HOLDR BLADE 32V 30A IN LINE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE HOLDR BLADE 32V 30A IN LINE
Search Keywords: HHG1K0190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:HHG-1K0190
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
125
$17.00
250
$9.00
375
$6.33
500 +
$6.21
Click for Quote
Log in
to unlock special pricing