- Home ›
- All Products›
- HEJ-LL
FUSE HOLDR CART 480V 60A IN LINE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE HOLDR CART 480V 60A IN LINE
Search Keywords: HEJLL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:HEJ-LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$232.38
5
$171.60
8
$127.36
10 +
$124.81
Click for Quote
Log in
to unlock special pricing