- Home ›
- All Products›
- HEJ-AB
Fuseholder; Class CC/Tron; In-Line; 1 Pole; 250V; 20A | Bussmann by Eaton HEJ-AB
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuseholder; Class CC/Tron; In-Line; 1 Pole; 250V; 20A | Bussmann by Eaton HEJ-AB
Search Keywords: HEJAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:HEJ-AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$110.65
5
$99.58
8
$87.14
10 +
$85.39
Click for Quote
Log in
to unlock special pricing