- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HCM1A1707-8R2-R
HCM1A1707-8R2-R
Eaton Electrical / Coiltronics / Bussmann
Inductor Power Shielded Wirewound 8.2uH/5.25uH 20% 100KHz Powdered Iron 12A 0.0087Ohm DCR Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 8.2uH/5.25uH 20% 100KHz Powdered Iron 12A 0.0087Ohm DCR Automotive T/R
Search Keywords: HCM1A17078R2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:HCM1A1707-8R2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
200 -
Inductance:8.2(OCL)/5.25 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:12 A
-
Maximum DC Resistance:0.0087 Ohm
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
200
$4.10
400
$3.90
800
$3.70
15,000 +
$2.49
Click for Quote
Log in
to unlock special pricing